Part Details for FSI-150-03-H-D-E-AD by Samtec Inc
Overview of FSI-150-03-H-D-E-AD by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-150-03-H-D-E-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-03-H-D-E-AD-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$25.7475 | Buy Now |
DISTI #
FSI-150-03-H-D-E-A
|
Avnet Americas | Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-150-03-H-D-E-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$14.1800 / $20.7000 | Buy Now |
DISTI #
200-FSI15003HDEAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 0 |
|
$7.1500 / $20.7000 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$10.6200 / $21.5700 | Buy Now |
DISTI #
000000000003041378
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$12.7800 / $20.7000 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$10.6200 / $21.5700 | Buy Now |
DISTI #
5cd8e73acd7c1c4c383728ca
|
Samtec | RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 0 Days Container: Tube | 0 |
|
$7.1500 / $20.7000 | Buy Now |
Part Details for FSI-150-03-H-D-E-AD
FSI-150-03-H-D-E-AD CAD Models
FSI-150-03-H-D-E-AD Part Data Attributes
|
FSI-150-03-H-D-E-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-03-H-D-E-AD
Samtec Inc
PCB Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Connector Type | PCB CONNECTOR | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
JESD-609 Code | e4 |