Part Details for FSI-150-06-L-D-AD-K by Samtec Inc
Overview of FSI-150-06-L-D-AD-K by Samtec Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-150-06-L-D-AD-K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-06-L-D-AD-K-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FSI-150-06-L-D-AD-
|
Avnet Americas | Conn Stacking HDR 100 POS 6mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: FSI-150-06-L-D-AD-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.8800 / $14.5000 | Buy Now |
DISTI #
FSI-150-06-L-D-AD-
|
Avnet Americas | Conn Stacking HDR 100 POS 6mm Stack Height 1mm Solder ST SMD Tube - Bulk (Alt: FSI-150-06-L-D-AD-) Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
000000000005198382
|
Sager | Board to Board & Mezzanine Connectors | 0 |
|
Buy Now | |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$6.8800 / $14.5000 | Buy Now |
Part Details for FSI-150-06-L-D-AD-K
FSI-150-06-L-D-AD-K CAD Models
FSI-150-06-L-D-AD-K Part Data Attributes:
|
FSI-150-06-L-D-AD-K
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-06-L-D-AD-K
Samtec Inc
Board Stacking Connector, 100 Contact(s), 2 Row(s), Straight, 0.039 inch Pitch, Surface Mount Terminal, Black Insulator,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
Additional Feature | MATING TO PCB PAD | |
Board Mounting Option | PEG | |
Body Breadth | 0.355 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.839 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
Filter Feature | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.324 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.46 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |