Part Details for FSI-150-06-L-D-AT-P-TR by Samtec Inc
Overview of FSI-150-06-L-D-AT-P-TR by Samtec Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-150-06-L-D-AT-P-TR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-06-L-D-AT-P-TR-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FSI-150-06-L-D-AT-
|
Avnet Americas | Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD T/R - Tape and Reel (Alt: FSI-150-06-L-D-AT-) RoHS: Compliant Min Qty: 500 Package Multiple: 125 Container: Reel | 0 |
|
RFQ | |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$9.6200 / $50.0000 | Buy Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$9.6200 / $50.0000 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$9.6200 / $50.0000 | Buy Now |
Part Details for FSI-150-06-L-D-AT-P-TR
FSI-150-06-L-D-AT-P-TR CAD Models
FSI-150-06-L-D-AT-P-TR Part Data Attributes
|
FSI-150-06-L-D-AT-P-TR
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-06-L-D-AT-P-TR
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | MATING TO PCB PAD | |
Body Breadth | 0.355 inch | |
Body Depth | 0.236 inch | |
Body Length | 2.839 inch | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.324 inch | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 9.46 mm | |
Plating Thickness | 50u inch | |
Rated Current (Signal) | 2.8 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |
Alternate Parts for FSI-150-06-L-D-AT-P-TR
This table gives cross-reference parts and alternative options found for FSI-150-06-L-D-AT-P-TR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSI-150-06-L-D-AT-P-TR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSI-150-06-L-D-E-AT-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-06-L-D-E-AT-TR |
FSI-150-06-L-D-M-AB-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-06-L-D-M-AB-K-TR |
FSI-150-06-L-D-M-AB-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-06-L-D-M-AB-TR |
FSI-150-10-L-D-M-AB-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-10-L-D-M-AB-K-TR |
FSI-150-10-L-D-M-AD-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle, | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-10-L-D-M-AD-TR |
FSI-150-06-L-D-M-AD-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-06-L-D-M-AD-TR |
FSI-150-06-L-D-AD-P-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Receptacle, | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-06-L-D-AD-P-TR |
FSI-150-06-L-D-E-AB-K-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-06-L-D-E-AB-K-TR |
FSI-150-10-L-D-E-AB-K | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, #2-56, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-10-L-D-E-AB-K |
FSI-150-10-L-D-M-AB-TR | Board Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle | Samtec Inc | FSI-150-06-L-D-AT-P-TR vs FSI-150-10-L-D-M-AB-TR |