Part Details for FSI-150-10-L-D-AD-M by Samtec Inc
Overview of FSI-150-10-L-D-AD-M by Samtec Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSI-150-10-L-D-AD-M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSI-150-10-L-D-AD-M-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 7 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5914 | Buy Now |
DISTI #
FSI-150-10-L-D-AD-
|
Avnet Americas | Conn Stacking HDR 100 POS 10mm Stack Height 1mm Solder ST SMD Tube - Rail/Tube (Alt: FSI-150-10-L-D-AD-) Min Qty: 1 Package Multiple: 1 Container: Tube | 0 |
|
$11.3600 / $16.5300 | Buy Now |
DISTI #
200-FSI15010LDADM
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$5.7900 / $16.5300 | Order Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface | 0 |
|
$8.5500 / $18.1100 | Buy Now |
DISTI #
000000000003988633
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$10.2400 / $16.5300 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface | 0 |
|
$8.5500 / $18.1100 | Buy Now |
DISTI #
5cd8e740cd7c1c4c38372ff5
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$5.7900 / $16.5300 | Buy Now |