Part Details for FSI-150-10-L-D-M-AD by Samtec Inc
Overview of FSI-150-10-L-D-M-AD by Samtec Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for FSI-150-10-L-D-M-AD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83T8499
|
Newark | Connector, Stacking, 100 Position, 1Mm, Mezzanine Connector Type:Header, Pitch Spacing:1Mm, No. Of Rows:2Rows, No. Of Contacts:100Contacts, Connector Mounting:Surface Mount, Contact Material:Beryllium Copper, Product Range:Fsi Seriesrohs Compliant: Yes |Samtec FSI-150-10-L-D-M-AD Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$11.9300 / $18.3200 | Buy Now |
DISTI #
FSI-150-10-L-D-M-AD-ND
|
DigiKey | CONN STACKING 100POS SMD GOLD Min Qty: 8 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.5912 | Buy Now |
DISTI #
200-FSI15010LDMAD
|
Mouser Electronics | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface | 9 |
|
$5.7900 / $16.5300 | Buy Now |
|
Onlinecomponents.com | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$5.7900 / $16.5300 | Buy Now |
DISTI #
000000000000740548
|
Sager | Board to Board & Mezzanine Connectors 1.00 mm One-Piece Interface Min Qty: 1 | 0 |
|
$10.2400 / $16.5300 | Buy Now |
DISTI #
FSI-150-10-L-D-M-AD
|
Avnet Abacus | Conn One Piece Board Stacker HDR 100 POS 1mm Solder ST SMD Tube (Alt: FSI-150-10-L-D-M-AD) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 5 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3658787
|
Farnell | CONNECTOR, 1MM, 2X50WAY RoHS: Compliant Min Qty: 10 Lead time: 6 Weeks, 5 Days Container: Each | 0 |
|
$14.3679 | Buy Now |
|
Master Electronics | 1.00 mm One-Piece Interface RoHS: Compliant | 0 |
|
$5.7900 / $16.5300 | Buy Now |
DISTI #
5cd8e73fcd7c1c4c38372e83
|
Samtec | 1.00 mm One-Piece Interface RoHS: Compliant Min Qty: 1 Lead time: 3 Weeks, 1 Days Container: Tube | 0 |
|
$5.7900 / $16.5300 | Buy Now |
Part Details for FSI-150-10-L-D-M-AD
FSI-150-10-L-D-M-AD CAD Models
FSI-150-10-L-D-M-AD Part Data Attributes:
|
FSI-150-10-L-D-M-AD
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
FSI-150-10-L-D-M-AD
Samtec Inc
Card Edge Connector, 100 Contact(s), 2 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | DUAL SIDE ALIGNMENT PIN | |
Board Mounting Option | POSITIONING PIN | |
Body Breadth | 0.355 inch | |
Body Depth | 0.394 inch | |
Body Length | 2.838 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | CARD EDGE CONNECTOR | |
Contact Finish Mating | GOLD (10) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | MALE | |
Contact Material | BERYLLIUM COPPER | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mixed Contacts | NO | |
Mounting Option 2 | THREADED | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 10u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 1 A | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 100 |