Part Details for FSK-11B-16 by TE Connectivity
Overview of FSK-11B-16 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
AD9119-MIX-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
AD9119-EBZ | Analog Devices | 11b 5.6 GSPS DAC | |
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter |
Price & Stock for FSK-11B-16
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FSK-11B-16-ND
|
DigiKey | CABLE FLXSTRP 16POS 1.27MM 1" Min Qty: 45 Lead time: 25 Weeks Container: Tray MARKETPLACE PRODUCT |
596 In Stock |
|
$1.7500 | Buy Now |
DISTI #
FSK-11B-16-ND
|
DigiKey | CABLE FLXSTRP 16POS 1.27MM 1" Min Qty: 45 Lead time: 25 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8630 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant |
596 Partner Stock |
|
$1.8500 / $2.2400 | Buy Now |
DISTI #
62128204
|
Verical | Flex Strip Pin Jumper Cable RoHS: Compliant Min Qty: 39 Package Multiple: 1 | Americas - 596 |
|
$1.5800 / $1.6400 | Buy Now |
DISTI #
30680671
|
Verical | Flex Strip Pin Jumper Cable RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1839 | Americas - 117 |
|
$1.3220 | Buy Now |
DISTI #
C1S114407771426
|
Chip1Stop | Single core cable RoHS: Compliant | 596 |
|
$1.7700 / $1.8600 | Buy Now |
DISTI #
C1S757106707802
|
Chip1Stop | FFC JUMPER CABLE 16CONDUCTORS 28AWG COPPER 200VAC 1.6A RoHS: Compliant | 117 |
|
$1.9900 | Buy Now |
|
Master Electronics | RoHS: Compliant |
596 Partner Stock |
|
$1.8500 / $2.2400 | Buy Now |