Part Details for FSK-21.5B-24 by TE Connectivity
Overview of FSK-21.5B-24 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for FSK-21.5B-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13H9981
|
Newark | Fsk-21.5B-24=Polyimide Film Fs Std |Amp Te Connectivity FSK-21.5B-24 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3400 / $3.5500 | Buy Now |
DISTI #
FSK-21.5B-24-ND
|
DigiKey | CABLE FLXSTRP 24POS 2.54MM 1.5" Min Qty: 1000 Lead time: 16 Weeks Container: Bag | Temporarily Out of Stock |
|
$3.6566 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.1600 / $8.6700 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$3.1600 / $8.6700 | Buy Now |
Part Details for FSK-21.5B-24
FSK-21.5B-24 CAD Models
FSK-21.5B-24 Part Data Attributes
|
FSK-21.5B-24
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-21.5B-24
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED |