Part Details for FSK-21A-24 by TE Connectivity
Overview of FSK-21A-24 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-21A-24
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSK-21A-24-ND
|
DigiKey | CABLE FLXSTRP 24POS 2.54MM 1" Lead time: 13 Weeks Container: Bag | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
FSK-21A-24
|
Avnet Americas | FFC Jumper Cable 24Conductors 24AWG 0.025m Copper 300VAC 3A - Bulk (Alt: FSK-21A-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
FSK-21A-24
|
Avnet Americas | FFC Jumper Cable 24Conductors 24AWG 0.025m Copper 300VAC 3A - Bulk (Alt: FSK-21A-24) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |