There are no models available for this part yet.
Overview of FSK-23.5A-6 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for FSK-23.5A-6 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSK-23.5A-6-ND
|
DigiKey | CABLE FLXSTRP 6POS 2.54MM 3.5" Min Qty: 1000 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9800 | Buy Now | |
Onlinecomponents.com | FFC Jumper Cable 6Conductors 24AWG 300VAC RoHS: Compliant |
1 In Stock |
|
$2.0600 / $3.8500 | Buy Now | ||
Master Electronics | FFC Jumper Cable 6Conductors 24AWG 300VAC RoHS: Compliant |
1 In Stock |
|
$2.0600 / $3.8500 | Buy Now |