Part Details for FSK-23A-12 by TE Connectivity
Overview of FSK-23A-12 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Price & Stock for FSK-23A-12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0329
|
Newark | Fsk-23A-12=Polyimide Film Fs Std |Amp Te Connectivity FSK-23A-12 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5300 / $2.6900 | Buy Now |
DISTI #
FSK-23A-12-ND
|
DigiKey | CABLE FLXSTRP 12POS 2.54MM 3" Min Qty: 2000 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.7866 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Kapton 12Conductors 24AWG 300VAC RoHS: Compliant |
4166 On Order |
|
$2.3900 / $6.5600 | Buy Now |
|
Master Electronics | FFC Jumper Cable Kapton 12Conductors 24AWG 300VAC RoHS: Compliant |
4166 On Order |
|
$2.3900 / $6.5600 | Buy Now |
Part Details for FSK-23A-12
FSK-23A-12 CAD Models
FSK-23A-12 Part Data Attributes:
|
FSK-23A-12
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-23A-12
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 12 | |
UL Flammability Code | 94V-0 |