There are no models available for this part yet.
Overview of FSK-23A-20 by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Security and Surveillance
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for FSK-23A-20 by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14H0338
|
Newark | Fsk-23A-20=Polyimide Film Fs Std Rohs Compliant: Yes |Amp Te Connectivity FSK-23A-20 RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$4.0600 / $4.3100 | Buy Now | |
DISTI #
FSK-23A-20-ND
|
DigiKey | CABLE FLXSTRP 20POS 2.54MM 3" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.4105 | Buy Now | |
Onlinecomponents.com | FFC Jumper Cable Kapton 20Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$3.8400 / $10.5300 | Buy Now | ||
Master Electronics | FFC Jumper Cable Kapton 20Conductors 24AWG 300VAC RoHS: Compliant | 0 |
|
$3.8400 / $10.5300 | Buy Now |
CAD Models for FSK-23A-20 by TE Connectivity
Part Data Attributes for FSK-23A-20 by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
TE Connectivity
|
Connector Type
|
INTERCONNECTION DEVICE
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Material
|
NOT APPLICABLE
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A
|
Mixed Contacts
|
NO
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Operating Temperature-Max
|
150 °C
|
Operating Temperature-Min
|
-40 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Rated Current (Signal)
|
3 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
2.54 mm
|
Termination Type
|
SOLDER
|
Total Number of Contacts
|
20
|
UL Flammability Code
|
94V-0
|