Part Details for FSK-24.5A-4 by TE Connectivity
Overview of FSK-24.5A-4 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-24.5A-4
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0400
|
Newark | Fsk-24.5A-4= Flexstrip Polyimide Film |Amp Te Connectivity FSK-24.5A-4 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6600 / $1.7200 | Buy Now |
DISTI #
FSK-24.5A-4-ND
|
DigiKey | CABLE FLXSTRP 4POS 2.54MM 4.5" Min Qty: 1500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8081 | Buy Now |
DISTI #
V36:1790_11622112
|
Arrow Electronics | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2133 | Americas - 1000 |
|
$1.0862 / $1.5170 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable 4Conductors 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$1.5400 / $3.2300 | Buy Now |
|
Master Electronics | FFC Jumper Cable 4Conductors 2.54mm 24AWG Copper 3A 300VAC RoHS: Compliant | 0 |
|
$1.5400 / $3.2300 | Buy Now |
Part Details for FSK-24.5A-4
FSK-24.5A-4 CAD Models
FSK-24.5A-4 Part Data Attributes
|
FSK-24.5A-4
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSK-24.5A-4
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 3A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 3 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |