Part Details for FSK-24A-5 by TE Connectivity
Overview of FSK-24A-5 by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CS1100 | Coilcraft Inc | Current Sense Transformer, 24A, 1:100 | |
CS4100V-01L | Coilcraft Inc | Current Sense Transformer, 24A, ROHS COMPLIANT | |
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter |
Price & Stock for FSK-24A-5
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0422
|
Newark | Fsk-24A-5 |Amp Te Connectivity FSK-24A-5 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.7200 / $1.7800 | Buy Now |
DISTI #
FSK-24A-5-ND
|
DigiKey | CABLE FLXSTRP 5POS 2.54MM 4" Min Qty: 1000 Lead time: 5 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.8712 | Buy Now |
|
Onlinecomponents.com | FFC Jumper Cable Kapton 5Conductors 24AWG 300VAC RoHS: Compliant |
1090 In Stock |
|
$1.9000 / $3.2200 | Buy Now |
DISTI #
70388484
|
Verical | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 34 Package Multiple: 1 | Americas - 1000 |
|
$1.7100 / $1.8400 | Buy Now |
DISTI #
60238120
|
Verical | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 20 Package Multiple: 10 Date Code: 2147 | Americas - 90 |
|
$2.5740 / $4.1860 | Buy Now |
DISTI #
C1S757106707875
|
Chip1Stop | Other Cable Assembly RoHS: Compliant | 1000 |
|
$1.9100 / $2.2200 | Buy Now |
|
Master Electronics | FFC Jumper Cable Kapton 5Conductors 24AWG 300VAC RoHS: Compliant |
1090 In Stock |
|
$1.9000 / $3.2200 | Buy Now |