Part Details for FSK-61.5A-30 by TE Connectivity
Overview of FSK-61.5A-30 by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSK-61.5A-30
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSK-61.5A-30-ND
|
DigiKey | CABLE FLXSTRP 30POS 1.91MM 1.5" Min Qty: 2500 Lead time: 15 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.9115 | Buy Now |
DISTI #
71709460
|
RS | TE, IND Systems, Circular Connectors, FSK-61.5A-30 | TE Connectivity FSK-61.5A-30 RoHS: Compliant Min Qty: 2500 Package Multiple: 1 Container: Bulk | 0 |
|
$3.0100 / $3.2800 | RFQ |
|
Onlinecomponents.com | FSK-61.5A-30 RoHS: Compliant | 0 |
|
$2.8000 / $7.8600 | Buy Now |
|
Master Electronics | FSK-61.5A-30 RoHS: Compliant | 0 |
|
$2.8000 / $7.8600 | Buy Now |
Part Details for FSK-61.5A-30
FSK-61.5A-30 CAD Models
FSK-61.5A-30 Part Data Attributes
|
FSK-61.5A-30
TE Connectivity
Buy Now
|
Compare Parts:
FSK-61.5A-30
TE Connectivity
|
Samacsys Manufacturer | TE Connectivity |