Part Details for FSK-61A-20 by TE Connectivity
Overview of FSK-61A-20 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADF7012BRUZ-RL | Analog Devices | ASK/FSK Transmitter | |
ADF7012BRUZ-RL7 | Analog Devices | ASK/FSK Transmitter | |
ADF7025BCPZ-RL7 | Analog Devices | 902-928 MHz ASK/FSK Transceive |
Price & Stock for FSK-61A-20
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSK-61A-20-ND
|
DigiKey | CABLE FLXSTRP 20POS 1.91MM 1" Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now |