Part Details for FSM14JSMAA by TE Connectivity
Overview of FSM14JSMAA by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSM14JSMAA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD Loose RoHS: Compliant |
62 Partner Stock |
|
$0.1445 / $0.2109 | Buy Now |
DISTI #
TE Connectivity FSM14JSMAA
|
PEI Genesis | Pushbutton Switch SPST 0.05A | 0 |
|
Buy Now | |
DISTI #
000000000002659414
|
Sager | Pushbutton Switches | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD Loose RoHS: Compliant |
62 Partner Stock |
|
$0.1445 / $0.2109 | Buy Now |
Part Details for FSM14JSMAA
FSM14JSMAA CAD Models
FSM14JSMAA Part Data Attributes
|
FSM14JSMAA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM14JSMAA
TE Connectivity
Pushbutton Switch, SPST, 0.05A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Length | 0.37 inch | |
Actuator Material | NYLON | |
Body Color | BROWN | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Packing Method | BULK | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |