Part Details for FSM14JSMAATR by TE Connectivity
Overview of FSM14JSMAATR by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for FSM14JSMAATR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD T/R RoHS: Compliant |
10500 In Stock |
|
$0.1951 / $0.3211 | Buy Now |
DISTI #
1571563-6
|
TTI | Tactile Switches TACT SWITCH SMT Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 750 In Stock |
|
$0.2000 / $0.2250 | Buy Now |
DISTI #
000000000002659416
|
Sager | Pushbutton Switches SWITCH TACTILE | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 24VDC 1VA 2.55N SMD T/R RoHS: Compliant |
10500 In Stock |
|
$0.1951 / $0.3211 | Buy Now |
Part Details for FSM14JSMAATR
FSM14JSMAATR CAD Models
FSM14JSMAATR Part Data Attributes
|
FSM14JSMAATR
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM14JSMAATR
TE Connectivity
Pushbutton Switch, SPST, Off-(on), 0.05A, Solder Terminal, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | WHITE | |
Actuator Material | NYLON | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact Function | OFF-(ON) | |
End Contact Material | PHOSPHOR BRONZE | |
Mounting Feature | PANEL MOUNT | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |