Part Details for FSM15PL-TP by Micro Commercial Components
Overview of FSM15PL-TP by Micro Commercial Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSM15PL-TP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSM15PL-TPMSCT-ND
|
DigiKey | DIODE GEN PURP 600V 1A SOD123FL Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
9091 In Stock |
|
$0.0388 / $0.3300 | Buy Now |
DISTI #
833-FSM15PL-TP
|
Mouser Electronics | Rectifiers 1A FAST RECOVERY RECTIFIER RoHS: Compliant | 0 |
|
$0.0670 / $0.3300 | Order Now |
|
Future Electronics | FSM15PL Series 600 V 1 A Surface Mount Fast Recovery Rectifier - POWERLITE-123 RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 12500Reel |
|
$0.0685 / $0.0766 | Buy Now |
|
Future Electronics | FSM15PL Series 600 V 1 A Surface Mount Fast Recovery Rectifier - POWERLITE-123 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 2500 Lead time: 14 Weeks Container: Reel | 0Reel |
|
$0.0689 / $0.0770 | Buy Now |
|
Chip1Cloud | DIODE GEN PURP 600V 1A SOD123FL | 15000 |
|
RFQ |
Part Details for FSM15PL-TP
FSM15PL-TP CAD Models
FSM15PL-TP Part Data Attributes:
|
FSM15PL-TP
Micro Commercial Components
Buy Now
Datasheet
|
Compare Parts:
FSM15PL-TP
Micro Commercial Components
Rectifier Diode, 1 Element, 1A, 600V V(RRM), Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-2
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICRO COMMERCIAL COMPONENTS CORP | |
Package Description | R-PDSO-F2 | |
Pin Count | 2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 1.3 V | |
JESD-30 Code | R-PDSO-F2 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 600 V | |
Reverse Current-Max | 5 µA | |
Reverse Recovery Time-Max | 0.25 µs | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | FLAT | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 10 |