-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.29N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55T6345
|
Newark | Switch, Spst, 0.05A, 24Vdc, Tht, Product Range:Fsmjrt Series, Actuator Orientation:Top Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:260Gf, Contact Rating:50Ma At 24Vdc, Switch Dimensions (L X Rohs Compliant: Yes |Te Connectivity FSM2JART RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 2610 |
|
$0.1010 / $0.1730 | Buy Now |
DISTI #
14H0917
|
Newark | Switch, Tactile Spst 50Ma, Smd Outside L, Product Range:Fsm Series, Illumination:Non Illuminated, Actuation Type:Top, Actuator/Cap Colour:Black, Contact Configuration:Spst, Contact Current Dc Max:50Ma, Contact Current Max:50Ma Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM2JART RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0990 | Buy Now |
DISTI #
41AJ8652
|
Newark | Fsm2Jart=On T/R |Alcoswitch Te Connectivity FSM2JART RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1310 | Buy Now |
DISTI #
FSM2JART-ND
|
DigiKey | SWITCH TACTILE SPST-NO 0.05A 12V Min Qty: 20000 Lead time: 19 Weeks Container: Tape & Box (TB) | Temporarily Out of Stock |
|
$0.0889 | Buy Now |
DISTI #
2-1437565-2
|
Avnet Americas | Switch Tactile Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape - Tape and Reel (Alt: 2-1437565-2) RoHS: Compliant Min Qty: 20000 Package Multiple: 10000 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$0.0753 | Buy Now |
DISTI #
506-FSM2JART
|
Mouser Electronics | Tactile Switches TACTILE SWITCH 12VDC 2.55N RoHS: Compliant | 6207 |
|
$0.0740 / $0.1700 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 12VDC 2.55N Thru-Hole Radial Tape RoHS: Compliant |
14000 In Stock |
|
$0.0570 / $0.0909 | Buy Now |
DISTI #
80559730
|
Verical | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 2.55N Thru-Hole T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 1312 | Americas - 14000 |
|
$0.0902 / $0.1182 | Buy Now |
|
Bristol Electronics | 25 |
|
RFQ | ||
DISTI #
2-1437565-2
|
TTI | Tactile Switches SWITCH TACTILE RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0590 / $0.0720 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
FSM2JART
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM2JART
TE Connectivity
KEYPAD SWITCH, SPST, MOMENTARY-TACTILE, 0.05A, 12VDC, 3.29N, THROUGH HOLE-STRAIGHT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Factory Lead Time | 16 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Actuator Color | RED | |
Actuator Length | 0.028 inch | |
Actuator Material | POLYACETAL RESIN | |
Body Breadth | 6.19 mm | |
Body Color | RED | |
Body Height | 3.6 mm | |
Body Length or Diameter | 6.19 mm | |
Center Contact Plating | SILVER | |
Circuit Configuration | 1X1 | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
Contact (DC) Max Rating R Load | .05A@12VDC | |
Contact Voltage(DC)-Max | 24 V | |
Electrical Life | 100000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
Housing Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Number of Switches | 1 | |
Operating Force-Max | 1.568 N | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Action | MOMENTARY-TACTILE | |
Switch Function | SPST | |
Switch Type | KEYPAD SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for FSM2JART. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSM2JART, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
B3W-1002S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM2JART vs B3W-1002S |
B3W-1150 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM2JART vs B3W-1150 |
2-1825910-2 | FSM12JH=6MM TACT SWITCH, HIGH TEMP | TE Connectivity | FSM2JART vs 2-1825910-2 |
1-1825955-0 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight | TE Connectivity | FSM2JART vs 1-1825955-0 |
1825955-6 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 1.568N, Solder Terminal, Panel Mount | TE Connectivity | FSM2JART vs 1825955-6 |
B3W-1152 | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 2.26N, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM2JART vs B3W-1152 |
B3W-1000S | Keypad Switch, 1 Switches, SPST, Momentary-tactile, 0.05A, 24VDC, 1.57N, 4 PCB Hole Cnt, Solder Terminal, Through Hole-straight, ROHS COMPLIANT | OMRON Corporation | FSM2JART vs B3W-1000S |
2-1825955-2 | Keypad Switch, 1 Switches, SPST, Momentary, 0.05A, 24VDC, 2.06N, Solder Terminal, Panel Mount | TE Connectivity | FSM2JART vs 2-1825955-2 |