Part Details for FSM4LPA by TE Connectivity
Overview of FSM4LPA by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for FSM4LPA
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14H0929
|
Newark | Fsm4Lpatr=Tact Switch, smt, t&r Rohs Compliant: Yes |Alcoswitch Te Connectivity FSM4LPA Min Qty: 12000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3090 | Buy Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
3100 In Stock |
|
$0.2095 / $0.3034 | Buy Now |
DISTI #
000000000000086947
|
Sager | Tactile Switches FSM4LPA Min Qty: 12000 | 0 |
|
$0.2306 / $0.2964 | Buy Now |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button Gull Wing 0.05A 12VDC 2.55N SMD T/R RoHS: Compliant |
3100 In Stock |
|
$0.2095 / $0.3034 | Buy Now |
Part Details for FSM4LPA
FSM4LPA CAD Models
FSM4LPA Part Data Attributes:
|
FSM4LPA
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSM4LPA
TE Connectivity
Pushbutton Switch, SPST, 0.05A, Solder Terminal, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
Actuator Color | RED | |
Actuator Length | 0.067 inch | |
Actuator Material | NYLON | |
Body Color | BLACK | |
Center Contact Plating | SILVER | |
Contact Current(AC)-Max | 0.05 A | |
Contact Current(DC)-Max | 0.05 A | |
End Contact Material | PHOSPHOR BRONZE | |
Housing Material | POLYPHENYLENE SULPHIDE | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.548 N | |
Packing Method | TR | |
Surface Mount | NO | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Termination Type | SOLDER |