Part Details for FSMA174-1MM by TE Connectivity
Overview of FSMA174-1MM by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10146065-113Z0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch | |
10146065-111C0LF | Amphenol Communications Solutions | PCI Express®x4 vertical Card Edge Connector, 64 Positions, 1mm (0.039inch) Pitch | |
10146065-123Q0LF | Amphenol Communications Solutions | PCI Express®x16 vertical Card Edge Connector, 164 Positions, 1mm (0.039inch) Pitch |
Price & Stock for FSMA174-1MM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | FSMA174 STYLE CONNECTOR RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 1 Lead time: 7 Weeks Container: Bag | 0Bag |
|
$22.4400 / $23.5700 | Buy Now |
DISTI #
DCHFSMA174-1MM
|
Heilind Electronics | FSMA174 STYLE CONNECTOR | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
83353835
|
Verical | Fsma174 Style Connector RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2314 | Americas - 100 |
|
$26.1476 / $29.2792 | Buy Now |
DISTI #
DCHFSMA174-1MM
|
Interstate Connecting Components | FSMA174 STYLE CONNECTOR | 0 |
|
Buy Now | |
DISTI #
C1S114403944264
|
Chip1Stop | Unclassified RoHS: Compliant | 100 |
|
$24.0000 / $45.2000 | Buy Now |