Part Details for FSMD005-0603-R by Fuzetec Technology Co Ltd
Overview of FSMD005-0603-R by Fuzetec Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Energy and Power Systems
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Price & Stock for FSMD005-0603-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 0603 50mA 15V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 15398 |
|
$0.1596 / $0.1710 | Buy Now |
Part Details for FSMD005-0603-R
FSMD005-0603-R CAD Models
FSMD005-0603-R Part Data Attributes:
|
FSMD005-0603-R
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD005-0603-R
Fuzetec Technology Co Ltd
PTC Resettable Fuse, Surface Mount, CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | CHIP, 0603, HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Additional Feature | MINIMUM RESISTANCE IS 3.8 OHMS | |
Manufacturer Series | FSMD0603 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | Pure Tin (Sn) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |