Part Details for FSMD005-1210 by Fuzetec Technology Co Ltd
Overview of FSMD005-1210 by Fuzetec Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMD005-1210
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 3000 |
|
RFQ |
Part Details for FSMD005-1210
FSMD005-1210 CAD Models
FSMD005-1210 Part Data Attributes
|
FSMD005-1210
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD005-1210
Fuzetec Technology Co Ltd
PTC Thermistor, Surface Mount, CHIP, 1210, HALOGEN FREE
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | CHIP, 1210, HALOGEN FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | MINIMUM RESISTANCE IS 0.015 OHMS | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING |