Part Details for FSMD035-30-R by Fuzetec Technology Co Ltd
Overview of FSMD035-30-R by Fuzetec Technology Co Ltd
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMD035-30-R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3451-FSMD035-30-RTR-ND
|
DigiKey | RESETTABLE FUSE - SMD, 1812 SIZE Min Qty: 50 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
1550 In Stock |
|
$0.0600 / $0.1200 | Buy Now |
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 1812 350mA 30V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1489 |
|
$0.2036 | Buy Now |
|
Perfect Parts Corporation | 6704 |
|
RFQ |
Part Details for FSMD035-30-R
FSMD035-30-R CAD Models
FSMD035-30-R Part Data Attributes
|
FSMD035-30-R
Fuzetec Technology Co Ltd
Buy Now
Datasheet
|
Compare Parts:
FSMD035-30-R
Fuzetec Technology Co Ltd
PTC Resettable Fuse, 30V, 0.32ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | FUZETEC TECHNOLOGY CO LTD | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
Additional Feature | RMIN AT 23 DEG CEL | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 0.7 mm | |
Package Length | 4.73 mm | |
Package Style | SMT | |
Package Width | 3.41 mm | |
Reference Standard | CUL, TUV, UL | |
Resistance | 0.32 Ω | |
Resistor Type | PTC RESETTABLE FUSE | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Thermistor Application | TEMPERATURE SENSING | |
Working Voltage | 30 V |