Part Details for FSMD050-0805R by Fuzetec Technology Co Ltd
Overview of FSMD050-0805R by Fuzetec Technology Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSMD050-0805R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3451-FSMD050-0805RTR-ND
|
DigiKey | RESETTABLE FUSE - SMD, 0805 SIZE Min Qty: 50 Lead time: 1 Weeks Container: Tape & Reel (TR) MARKETPLACE PRODUCT |
12000 In Stock |
|
$0.0800 / $0.1800 | Buy Now |
|
New Advantage Corporation | THERMISTOR PTC RESETTABLE FUSE 0805 500mA 6V RoHS: Compliant Min Qty: 1 Package Multiple: 100 | 1592 |
|
$0.2635 / $0.2823 | Buy Now |