-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
78R8645
|
Newark | Tactile Switch, Spst, 0.05A, 24V, Thd, Product Range:Fsmraj Series, Actuator Orientation:Side Actuated, Switch Mounting:Through Hole, Actuator Style:Round Button, Actuating Force:160Gf, Contact Rating:50Ma At 24Vdc, Ip Rating:- Rohs Compliant: Yes |Alcoswitch Te Connectivity FSMRA3JH04 Min Qty: 20000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1140 | Buy Now |
DISTI #
655-FSMRA3JH04
|
Mouser Electronics | Tactile Switches R/A,TACT PB SW,160G RoHS: Compliant | 0 |
|
$0.0850 / $0.0910 | Order Now |
|
Onlinecomponents.com | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece/Bulk RoHS: Compliant |
183070 In Stock |
|
$0.0663 / $0.1065 | Buy Now |
DISTI #
1825027-8
|
TTI | Tactile Switches R/A TACT 160G PB SWITCH RoHS: Compliant pbFree: Pb-Free Min Qty: 70 Package Multiple: 10 Container: Bulk |
Americas - 37920 In Stock |
|
$0.0680 / $0.0790 | Buy Now |
DISTI #
000000000002396445
|
Sager | Tactile Switches R/A,TACT PB SW,160G | 0 |
|
Buy Now | |
|
Master Electronics | Switch Tactile OFF (ON) SPST Round Button PC Pins 0.05A 24VDC 1.57N Thru-Hole Loose Piece/Bulk RoHS: Compliant |
183070 In Stock |
|
$0.0663 / $0.1065 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy