Part Details for FSN-12A-15 by TE Connectivity
Overview of FSN-12A-15 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for FSN-12A-15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03P9811
|
Newark | Ribbon Cable, 15Way, 2", Reel Length (Metric):-, No. Of Conductors:15, Pitch Spacing:1.27Mm, Jacket Material:Flame-Resistant Meta-Aramid, Jacket Colour:Grey, Voltage Rating:200Vac, Approval Bodies:Ul, Cable Rohs Compliant: Yes |Te Connectivity FSN-12A-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2728 |
|
$0.9300 / $1.3300 | Buy Now |
DISTI #
571-FSN-12A-15
|
Mouser Electronics | FFC / FPC Jumper Cables 2" 15 CONDUCTOR .050 Nomex RoHS: Compliant | 0 |
|
$0.9060 | Order Now |
DISTI #
70288434
|
RS | Ribbon jumper 15 pin,2in.L, pit. 0.05in. | TE Connectivity FSN-12A-15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.8600 / $0.9200 | RFQ |
Part Details for FSN-12A-15
FSN-12A-15 CAD Models
FSN-12A-15 Part Data Attributes
|
FSN-12A-15
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSN-12A-15
TE Connectivity
Interconnection Device
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 97 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 15 | |
Wire Size-Max | 28 AWG |