Part Details for FSN-12A-25 by TE Connectivity
Overview of FSN-12A-25 by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC1129A | Analog Devices | LTC3610EUP - 12A, 24V Monolith | |
LTM4712IY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule | |
LTM4712EY#PBF | Analog Devices | 36VIN, 12A Buck-Boost uModule |
Price & Stock for FSN-12A-25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-FSN-12A-25-ND
|
DigiKey | FLEX STRIP JUMPER CABLE Min Qty: 23 Container: Bulk MARKETPLACE PRODUCT |
234 In Stock |
|
$3.0200 / $3.1500 | Buy Now |
|
Onlinecomponents.com | FSN-12A-25=NOMEX FS STD RoHS: Compliant |
234 Partner Stock |
|
$3.1600 / $5.3600 | Buy Now |
DISTI #
65675830
|
Verical | Flex Strip Pin Configurations Generic RoHS: Compliant Min Qty: 22 Package Multiple: 1 | Americas - 234 |
|
$2.8400 / $2.9500 | Buy Now |
DISTI #
C1S114404083685
|
Chip1Stop | Connector Other | 234 |
|
$3.1800 / $3.3400 | Buy Now |
|
Master Electronics | FSN-12A-25=NOMEX FS STD RoHS: Compliant |
234 Partner Stock |
|
$3.1600 / $5.3600 | Buy Now |
Part Details for FSN-12A-25
FSN-12A-25 CAD Models
FSN-12A-25 Part Data Attributes
|
FSN-12A-25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSN-12A-25
TE Connectivity
Interconnection Device
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
Body Length | 2 inch | |
Cable Types | SOLID | |
Characteristic Impedance | 97 Ω | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 2A | |
Mixed Contacts | NO | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -30 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 2 A | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 | |
Wire Size-Max | 28 AWG |