Part Details for FSN-12A-8 by TE Connectivity
Overview of FSN-12A-8 by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSN-12A-8
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | FFC Jumper Cable 8 1.27mm 28AWG Copper 1.6A 200VAC RoHS: Compliant |
5000 In Stock |
|
$0.6210 / $1.0610 | Buy Now |
DISTI #
2-6447164-7
|
TTI | FFC / FPC Jumper Cables FSN-12A-8 Min Qty: 5000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.6800 | Buy Now |
|
Master Electronics | FFC Jumper Cable 8 1.27mm 28AWG Copper 1.6A 200VAC RoHS: Compliant |
5000 In Stock |
|
$0.6210 / $1.0610 | Buy Now |
Part Details for FSN-12A-8
FSN-12A-8 CAD Models
FSN-12A-8 Part Data Attributes:
|
FSN-12A-8
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSN-12A-8
TE Connectivity
SMT Connectors & FFC/FPC 2 8 CONDUCTOR .050 Nomex
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Connector Type | INTERCONNECTION DEVICE |