Part Details for FSN21.5A-14 by TE Connectivity
Overview of FSN21.5A-14 by TE Connectivity
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSN21.5A-14
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77366604
|
Verical | Flex Strip PinConfigurations Generic Min Qty: 18 Package Multiple: 1 | Americas - 28 |
|
$2.7720 / $4.0880 | Buy Now |
DISTI #
FSN21.5A-14
|
TME | Connector: jumper cable, Cable ph: 2.54mm, L: 38.1mm, straight Min Qty: 1 | 28 |
|
$2.1900 / $4.0000 | Buy Now |