Part Details for FSO-30A (ALTERNATE: FSO-30A) by OptiFuse
Overview of FSO-30A (ALTERNATE: FSO-30A) by OptiFuse
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSO-30A (ALTERNATE: FSO-30A)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
74255439
|
RS | Fuse, Glass, Fast-Acting, SFE Style, 32V, 30A | OptiFuse FSO-30A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 100 |
|
$0.9500 / $1.1900 | Buy Now |