There are no models available for this part yet.
Overview of FSO-30A by OptiFuse
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SCS-200LB | Coilcraft Inc | 30A CURRENT SENSE TRANSFORMER, | |
DC2334A | Analog Devices | LTC2947 Demo Board - 30A Energ | |
DC1043A-B | Analog Devices | LTM4601 Demo Board - 30A Paral |
Price & Stock for FSO-30A by OptiFuse
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2298-FSO-30A-ND
|
DigiKey | FUSE AUTOMOTIVE 30A 32VDC Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1209 In Stock |
|
$0.5130 / $1.1900 | Buy Now | |
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3631 / $0.8901 | Buy Now | ||
DISTI #
FSO-30A
|
TME | Fuse: fuse, 30A, 32VAC, automotive,glass, 6.3x36.5mm Min Qty: 100 | 0 |
|
$0.9300 / $1.0400 | RFQ |