Part Details for FSOT2011E25R00KE by Vishay Intertechnologies
Overview of FSOT2011E25R00KE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT2011E25R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT2011E25R00KE
|
Avnet Americas | Res Wirewound 25Ohm 10% 20W 260ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT2011E25R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5215 / $72.0300 | Buy Now |
DISTI #
71-FSOT2011E25R00KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 20watt 25ohms 10% RoHS: Compliant | 0 |
|
$5.4100 / $6.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 | 0 |
|
$52.5000 | Buy Now |
DISTI #
FSOT2011E25R00KE
|
Avnet Americas | Res Wirewound 25Ohm 10% 20W 260ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT2011E25R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$5.5215 / $72.0300 | Buy Now |