Part Details for FSOT3009E1R000KE by Vishay Intertechnologies
Overview of FSOT3009E1R000KE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT3009E1R000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT3009E1R000KE
|
Avnet Americas | Res Wirewound 1Ohm 10% 30W 400ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT3009E1R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4375 / $59.2200 | Buy Now |
DISTI #
71-FSOT3009E1R000KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watt 1ohm 10% RoHS: Compliant | 0 |
|
$4.7000 / $5.4500 | Order Now |
Part Details for FSOT3009E1R000KE
FSOT3009E1R000KE CAD Models
FSOT3009E1R000KE Part Data Attributes
|
FSOT3009E1R000KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT3009E1R000KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 14.29 mm | |
Package Length | 63.5 mm | |
Package Style | Chassis Mount | |
Package Width | 30.16 mm | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Working Voltage |