Part Details for FSOT3009E25R00KE by Vishay Intertechnologies
Overview of FSOT3009E25R00KE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT3009E25R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
02AC6004
|
Newark | Fsot30-09E 25 10% E01 E3 |Vishay FSOT3009E25R00KE RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$55.0200 / $59.2200 | Buy Now |
DISTI #
FSOT3009E25R00KE
|
Avnet Americas | Res Wirewound 25Ohm 10% 30W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT3009E25R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4375 / $59.2200 | Buy Now |
DISTI #
71-FSOT3009E25R00KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watt 25ohms 10% RoHS: Compliant | 116 |
|
$4.8000 / $6.7100 | Buy Now |
|
Future Electronics | FSOT Series 31.75 x 30.16 mm 25 Ohm ±10 % 30 W ±260 ppm/°C Wirewound Resistor RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$51.8700 / $54.4700 | Buy Now |