Part Details for FSOT3009E5R000KE by Vishay Intertechnologies
Overview of FSOT3009E5R000KE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT3009E5R000KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT3009E5R000KE
|
Avnet Americas | Res Wirewound 5Ohm 10% 30W 400ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT3009E5R000KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$4.4375 / $59.2200 | Buy Now |
DISTI #
71-FSOT3009E5R000KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 30watt 5ohm 10% RoHS: Compliant | 0 |
|
$4.7000 / $5.4500 | Order Now |