Part Details for FSOT4009E25R00KE by Vishay Intertechnologies
Overview of FSOT4009E25R00KE by Vishay Intertechnologies
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT4009E25R00KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT4009E25R00KE
|
Avnet Americas | Res Wirewound 25Ohm 10% 40W 260ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT4009E25R00KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$5.1975 / $79.7475 | Buy Now |
DISTI #
71-FSOT4009E25R00KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 40watt 25ohm 10% RoHS: Compliant | 0 |
|
$5.3300 / $7.2800 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$58.1300 | Buy Now |
DISTI #
FSOT4009E25R00KE
|
TTI | Wirewound Resistors - Chassis Mount 40watt 25ohm 10% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk |
Americas - 310 In Stock |
|
$5.2400 / $6.4900 | Buy Now |