Part Details for FSOT4009E5K200JE by Vishay Intertechnologies
Overview of FSOT4009E5K200JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT4009E5K200JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT4009E5K200JE
|
Avnet Americas | Res Wirewound 5.2KOhm 5% 40W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT4009E5K200JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$56.7300 | Buy Now |
DISTI #
71-FSOT4009E5K200JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 40watt 5.2Kohm 5% RoHS: Compliant | 0 |
|
$4.8800 / $5.6600 | Order Now |