Part Details for FSOT5509E200R0KE by Vishay Intertechnologies
Overview of FSOT5509E200R0KE by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT5509E200R0KE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT5509E200R0KE
|
Avnet Americas | Res Wirewound 200Ohm 10% 55W 260ppm/?C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT5509E200R0KE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4375 / $65.5650 | Buy Now |
DISTI #
71-FSOT5509E200R0KE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount FSOT55-09E 200 10% E01 e3 RoHS: Compliant | 0 |
|
$6.9300 / $11.5500 | Order Now |
|
Future Electronics | Res Wirewound 200Ohm 10% 55W 260ppm/°C Silicone Coated Standard Oval RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 1 Lead time: 8 Weeks Container: Bulk | 0Bulk |
|
$57.4300 / $60.3000 | Buy Now |
Part Details for FSOT5509E200R0KE
FSOT5509E200R0KE CAD Models
FSOT5509E200R0KE Part Data Attributes
|
FSOT5509E200R0KE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT5509E200R0KE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, 55W, 200ohm, 104.88V, 10% +/-Tol, 260ppm/Cel, Chassis Mount,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Construction | Silicone Coat | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 350 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 14.29 mm | |
Package Length | 88.9 mm | |
Package Style | Chassis Mount | |
Package Width | 30.16 mm | |
Packing Method | BULK | |
Rated Power Dissipation (P) | 55 W | |
Rated Temperature | 25 °C | |
Resistance | 200 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 260 ppm/°C | |
Terminal Shape | LUG | |
Tolerance | 10% | |
Working Voltage | 104.88 V |