There are no models available for this part yet.
Overview of FSOT5509E25R00JE by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Financial Technology (Fintech)
Computing and Data Storage
Smart Cities
Telecommunications
Communication and Networking
Price & Stock for FSOT5509E25R00JE by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
FSOT5509E25R00JE
|
Avnet Americas | Resistor, 25 Ohm, ± 5%, 55 W, Wirewound, Power, Flat - Bulk (Alt: FSOT5509E25R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$6.4375 / $65.5650 | Buy Now | |
DISTI #
71-FSOT5509E25R00JE
|
Mouser Electronics | Wirewound Resistors - Chassis Mount 55watt 25ohms 5% RoHS: Compliant | 0 |
|
$6.4400 / $11.4400 | Order Now | |
DISTI #
FSOT5509E25R00JE
|
TTI | Wirewound Resistors - Chassis Mount 55watt 25ohms 5% RoHS: Compliant pbFree: Pb-Free Min Qty: 10 Package Multiple: 10 Container: Bulk | Americas - 0 |
|
$6.4400 / $10.0700 | Buy Now | |
DISTI #
FSOT5509E25R00JE
|
Avnet Abacus | Resistor, 25 Ohm, � 5%, 55 W, Wirewound, Power, Flat (Alt: FSOT5509E25R00JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 13 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for FSOT5509E25R00JE by Vishay Intertechnologies
Part Data Attributes for FSOT5509E25R00JE by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Factory Lead Time
|
8 Weeks
|
Samacsys Manufacturer
|
Vishay
|
Number of Terminals
|
2
|
Resistor Type
|
FIXED RESISTOR
|
Technology
|
WIRE WOUND
|