Part Details for FSOT5509E90R00JENI by Vishay Intertechnologies
Overview of FSOT5509E90R00JENI by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT5509E90R00JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT5509E90R00JENI
|
Avnet Americas | Res Wirewound 90Ohm 5% 55W 260ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT5509E90R00JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$10.4220 / $79.7475 | Buy Now |
DISTI #
71-FSOT5509E90R00JNI
|
Mouser Electronics | Wirewound Resistors - Chassis Mount FSOT55-09E-NI 90 5% E01 e3 RoHS: Compliant | 0 |
|
$11.0300 / $12.1100 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$58.1300 | Buy Now |