Part Details for FSOT6509E1R000JE by Vishay Intertechnologies
Overview of FSOT6509E1R000JE by Vishay Intertechnologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT6509E1R000JE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT6509E1R000JE
|
Avnet Americas | Res Wirewound 1Ohm 5% 70W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT6509E1R000JE) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.4375 / $79.7475 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 10 Package Multiple: 1 Lead time: 10 Weeks | 0 |
|
$58.1300 | Buy Now |
Part Details for FSOT6509E1R000JE
FSOT6509E1R000JE CAD Models
FSOT6509E1R000JE Part Data Attributes
|
FSOT6509E1R000JE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT6509E1R000JE
Vishay Intertechnologies
Fixed Resistor, Wire Wound, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Technology | WIRE WOUND | |
Terminal Finish | Tin (Sn) |