Part Details for FSOT6509E1R000JENI by Vishay Intertechnologies
Overview of FSOT6509E1R000JENI by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSOT6509E1R000JENI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
FSOT6509E1R000JENI
|
Avnet Americas | Res Wirewound 1Ohm 5% 70W 400ppm/°C Silicone Coated Standard Oval Screw Terminal Bulk - Bulk (Alt: FSOT6509E1R000JENI) RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$11.7250 / $65.5650 | Buy Now |
Part Details for FSOT6509E1R000JENI
FSOT6509E1R000JENI CAD Models
FSOT6509E1R000JENI Part Data Attributes
|
FSOT6509E1R000JENI
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
FSOT6509E1R000JENI
Vishay Intertechnologies
Fixed Resistor, Wire Wound, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Factory Lead Time | 8 Weeks | |
JESD-609 Code | e3 | |
Mounting Feature | CHASSIS MOUNT | |
Number of Terminals | 2 | |
Package Height | 14.29 mm | |
Package Length | 152.4 mm | |
Package Style | Chassis Mount | |
Package Width | 30.16 mm | |
Rated Temperature | 25 °C | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | LUG | |
Working Voltage |