Part Details for FSP-FC6-0-SMCR by L-com Inc
Overview of FSP-FC6-0-SMCR by L-com Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP-FC6-0-SMCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AK3194
|
Newark | Unloaded Sub-Panel, 6 X Fc Sm Coupler, Connector Type:Unloaded Patch Panel, No. Of Ports:6Ports, Lan Category:-, Rack U Height:-, Product Range:Fsp Series |L-Com FSP-FC6-0-SMCR Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 44 |
|
$47.1900 | Buy Now |
DISTI #
5073-FSP-FC6-0-SMCR-ND
|
DigiKey | FIBER SUB PANEL FC SINGLE MODE C Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$43.7315 / $51.9100 | Buy Now |
DISTI #
73613827
|
RS | Fiber Sub Panel FC Single mode Couplers6 countCeramic SleeveBlack- | L-com FSP-FC6-0-SMCR Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$47.1900 | RFQ |
|
Onlinecomponents.com | Fiber Sub Panel FC Single mode Couplers,6 count,Ce | 0 |
|
$41.4200 / $54.8300 | Buy Now |
DISTI #
77740590
|
Verical | FSP-FC6-0-SMCR Min Qty: 2 Package Multiple: 1 | Americas - 44 |
|
$41.0553 / $47.1900 | Buy Now |
DISTI #
FSP-FC6-0-SMCR
|
L-com US | The L-com FSP-FC6-0-SMCR is an unloaded fiber sub-panel with openings for 6 simplex FC couplers, and is for use in enclosures, rack panels, or panel din-rail boxes. The FSP-FC6-0-SMCR has a ceramic alignment sleeve designed for use in single mode applications. The FSP-FC6-0-SMCR features snap on mounting for fast and easy installation and removal. The unit is constructed of cold rolled steel and is standard LGX size (5.1" x 1.1"). All fiber sub-panels are in stock and ready to ship, order online today!. Min Qty: 1 Package Multiple: 1 | 44 |
|
$41.0600 / $47.1900 | Buy Now |