Part Details for FSP12-LCM2-BL-3 by L-com Inc
Overview of FSP12-LCM2-BL-3 by L-com Inc
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSP12-LCM2-BL-3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
04AJ6327
|
Newark | Fibre Cord, 50/125Um, Lc-Free End, 3M, Fibre Optic Connector A:Lc Duplex, Fibre Optic Connector B:Free/Stripped End, No. Of Fibers:12Fibres, Fibre Type:Multimode, Lead Length - Metric:3M, Fibre Diameter:50Μm/125Μm Rohs Compliant: Na |L-Com FSP12-LCM2-BL-3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 1 |
|
$233.5800 | Buy Now |
DISTI #
5073-FSP12-LCM2-BL-3-ND
|
DigiKey | SIX-PACK DUPLEX ADAPTERS, LC/PC Min Qty: 1 Lead time: 3 Weeks Container: Bag | Temporarily Out of Stock |
|
$180.8484 / $193.0900 | Buy Now |
DISTI #
72191055
|
RS | Six-Pack Duplex Adapters, LC/PC 12 Fiber Pigtails, 50/125m, 3 Meters, Black | L-com FSP12-LCM2-BL-3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$203.9900 | RFQ |
|
Onlinecomponents.com | Six-Pack Duplex Adapters, LC/PC 12 Fiber Pigtails | 0 |
|
$181.7500 / $195.2100 | Buy Now |
DISTI #
77730408
|
Verical | FSP12-LCM2-BL-3 Min Qty: 1 Package Multiple: 1 | Americas - 20 |
|
$163.1920 / $203.9900 | Buy Now |
DISTI #
65267819
|
Verical | FSP12-LCM2-BL-3 Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$326.6853 | Buy Now |
DISTI #
3638363
|
element14 Asia-Pacific | FIBRE CORD, 50/125UM, LC-FREE END, 3M RoHS: Not Compliant Min Qty: 1 Container: Each | 1 |
|
$263.9291 | Buy Now |
DISTI #
3638363
|
Farnell | FIBRE CORD, 50/125UM, LC-FREE END, 3M RoHS: Not Compliant Min Qty: 1 Lead time: 6 Weeks, 2 Days Container: Each | 1 |
|
$284.6545 | Buy Now |
DISTI #
FSP12-LCM2-BL-3
|
L-com US | The L-com FSP12-LCM2-BL-3 is a loaded fiber optic adapter plate with pigtails constructed with multimode OM2 (50/125µm) fiber. The 12 fiber pigtails are terminated with LC/PC connectors. The six duplex adapters are installed in an adapter plate featuring a black finish. The L-com FSP12-LCM2-BL-3 is compatible with LGX-style racks, panels, and enclosures. The pigtails are 3 meters in length, and feature color-coded jackets, for ease in identification of fibers. Min Qty: 1 Package Multiple: 1 | 20 |
|
$163.1900 / $203.9900 | Buy Now |