There are no models available for this part yet.
Overview of FSP2000-20FM by FSP Technology Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
BCR20FM-12LB#BH0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use | |
BCR20FM-12LB#BG0 | Renesas Electronics Corporation | 600V - 20A - Triac Medium Power Use |
Price & Stock for FSP2000-20FM by FSP Technology Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2967-FSP2000-20FM-ND
|
DigiKey | AC/DC CONVERTER 12V 2000W Min Qty: 1 Lead time: 20 Weeks Container: Box |
52 In Stock |
|
$500.0000 | Buy Now |