Part Details for FSP201-BULK by CEVA Technologies Inc
Overview of FSP201-BULK by CEVA Technologies Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ISL28617VY100EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY10EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors | |
ISL28617VY25EV1Z | Renesas Electronics Corporation | 40V Precision In-Amp Evaluation Board With Vishay Bulk Metal® Foil Resistors |
Price & Stock for FSP201-BULK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1888-FSP201-BULK-ND
|
DigiKey | 6-AXIS IMU SENSOR HUB Min Qty: 1 Lead time: 29 Weeks Container: Bulk |
96 In Stock |
|
$5.9954 / $10.7100 | Buy Now |