Part Details for FSPIN1 by Mersen Electrical Power
Overview of FSPIN1 by Mersen Electrical Power
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSPIN1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2378-FSPIN1-ND
|
DigiKey | FSPDB ACCESSORY PIN TO FORM MU Min Qty: 1 Lead time: 2 Weeks Container: Bag |
9 In Stock |
|
$0.9654 / $2.4300 | Buy Now |
DISTI #
MRSFSPIN1
|
Heilind Electronics | 600V ACCESSORY PIN USED ON POWER BLOCKS | Americas - 426 in Stock |
|
$1.2615 / $1.6373 | Buy Now |
DISTI #
MRSFSPIN1
|
Interstate Connecting Components | 600V ACCESSORY PIN USED ON POWER BLOCKS | 142 |
|
$1.2615 / $1.6373 | Buy Now |