Part Details for FSQ0465RSWDTU by onsemi
Overview of FSQ0465RSWDTU by onsemi
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSQ0465RSWDTU
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07R8639
|
Newark | 650V Qr Cntrlr W/Swtch/Tube |Onsemi FSQ0465RSWDTU Min Qty: 400 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.1500 / $1.7700 | Buy Now |
|
Rochester Electronics | Switching Regulator, Current-mode, 2A, 75.8kHz Switching Freq-Max RoHS: Compliant Status: End of Life / Last Time Buy Min Qty: 1 | 1200 |
|
$1.2400 / $1.4600 | Buy Now |
DISTI #
FSQ0465RSWDTU
|
TME | IC: PMIC, PWM controller,resonant mode controller, 1.8A, 650V Min Qty: 1 | 0 |
|
$1.6100 / $2.2400 | RFQ |
DISTI #
2084012
|
Farnell | SWITCH, PWM, FET, 70W, 1.8A, TO220F RoHS: Compliant Min Qty: 1 Lead time: 5 Weeks, 1 Days Container: Each | 0 |
|
$0.6601 / $1.8734 | Buy Now |
Part Details for FSQ0465RSWDTU
FSQ0465RSWDTU CAD Models
FSQ0465RSWDTU Part Data Attributes:
|
FSQ0465RSWDTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
FSQ0465RSWDTU
onsemi
650V Integrated Power Switch with Quasi-Resonant Operation for 48Watt offline flyback converters, 400-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | ONSEMI | |
Package Description | TO-220, 6 PIN | |
Manufacturer Package Code | 340BG | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | ALSO HAS CONTROL TECHNIQUE OF RESONANT | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 650 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 15 V | |
JESD-30 Code | R-PZFM-T6 | |
JESD-609 Code | e3 | |
Number of Functions | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Output Voltage-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | ZIP | |
Package Equivalence Code | ZIP6,.12,.11,85/68/50TB | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Switcher Configuration | SINGLE | |
Switching Frequency-Max | 75.8 kHz | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | ZIG-ZAG |
Alternate Parts for FSQ0465RSWDTU
This table gives cross-reference parts and alternative options found for FSQ0465RSWDTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of FSQ0465RSWDTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
FSQ0465RSWDTU | 2 A SWITCHING REGULATOR, 75.8 kHz SWITCHING FREQ-MAX, PZFM6, GREEN, TO-220, 6 PIN | Rochester Electronics LLC | FSQ0465RSWDTU vs FSQ0465RSWDTU |