Part Details for FSQ5WR47J by TE Connectivity
Overview of FSQ5WR47J by TE Connectivity
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for FSQ5WR47J
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16R4848
|
Newark | Fsq5 R47 5% |Cgs Te Connectivity FSQ5WR47J Min Qty: 1920 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3690 / $0.4150 | Buy Now |
DISTI #
FSQ5WR47J-ND
|
DigiKey | RES 0.47 OHM 5% 5W AXIAL Min Qty: 1920 Lead time: 21 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3392 | Buy Now |
DISTI #
279-FSQ5WR47J
|
Mouser Electronics | Wirewound Resistors - Through Hole FSQ5 R47 5% RoHS: Compliant | 0 |
|
$0.3110 / $0.8900 | Order Now |
|
Onlinecomponents.com | FSQ5 R47 5%<br/><br/>Fixed Resistor RoHS: Compliant |
2000 In Stock |
|
$0.2451 / $0.4040 | Buy Now |
DISTI #
1630880-4
|
Avnet Abacus | Resistor, 470 Milliohms, � 5%, 5 W, Axial Leaded, Wirewound, Fusible High Power (Alt: 1630880-4) RoHS: Compliant Min Qty: 1920 Package Multiple: 320 Lead time: 2 Weeks, 6 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3187360
|
Farnell | FSQ5 R47 5% RoHS: Compliant Min Qty: 1920 Lead time: 19 Weeks, 4 Days Container: Each | 0 |
|
$0.3384 | Buy Now |
|
Master Electronics | FSQ5 R47 5%<br/><br/>Fixed Resistor RoHS: Compliant |
2000 In Stock |
|
$0.2451 / $0.4040 | Buy Now |
Part Details for FSQ5WR47J
FSQ5WR47J CAD Models
FSQ5WR47J Part Data Attributes
|
FSQ5WR47J
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
FSQ5WR47J
TE Connectivity
RESISTOR, FUSIBLE, FILM, 5W, 5%, 300ppm, 0.47ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | AXIAL LEADED, ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TE Connectivity | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 275 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | BAG, BULK | |
Physical Dimension | 22mm x 10mm | |
Rated Power Dissipation (P) | 5 W | |
Resistance | 0.47 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | WIRE WOUND | |
Temperature Coefficient | 300 ppm/°C | |
Terminal Shape | WIRE | |
Tolerance | 5% |